Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000940Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AH7154 |
| Product Range | Pro Power H01N2-D Welding Cable |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $736.240 |
| 10+ | $658.330 |
| 25+ | $613.860 |
| 50+ | $586.230 |
| 100+ | $565.950 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$736.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000940Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 29AH7154 |
| Product Range | Pro Power H01N2-D Welding Cable |
| Technical Datasheet | |
| Jacket Material | Rubber |
| Jacket Color | Black |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 50m |
| Reel Length (Imperial) | 164ft |
| Operating Temperature Max | 85°C |
| Conductor Area CSA | 16mm² |
| Voltage Rating | 100V |
| Conductor Material | Copper |
| External Diameter | 10mm |
| Approval Specification | - |
| Product Range | Pro Power H01N2-D Welding Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | Rubber |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 50m |
| Operating Temperature Max | 85°C |
| Voltage Rating | 100V |
| External Diameter | 10mm |
| Product Range | Pro Power H01N2-D Welding Cable |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 164ft |
| Conductor Area CSA | 16mm² |
| Conductor Material | Copper |
| Approval Specification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
