Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6009506Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK3534
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.400 |
Price for:Each
Minimum: 1
Multiple: 1
$91.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6009506Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK3534
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge5AWG
No. of Max Strands x Strand Size206 x 0.3mm
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Operating Temperature Max-
Conductor Area CSA16mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter8.7mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
5AWG
Reel Length (Imperial)
32.8ft
Operating Temperature Max
-
Voltage Rating
750V
External Diameter
8.7mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
206 x 0.3mm
Reel Length (Metric)
10m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
