Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001277Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79Y4679
Product RangeTri-Rated Cable
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $10.370 |
| 25+ | $10.020 |
| 50+ | $9.370 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001277Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79Y4679
Product RangeTri-Rated Cable
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge6AWG
No. of Max Strands x Strand Size126 x 0.4mm
Reel Length (Metric)1m
Reel Length (Imperial)3.3ft
Operating Temperature Max105°C
Conductor Area CSA16mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter8.1mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product RangeTri-Rated Cable
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Metric)
1m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
8.1mm
Product Range
Tri-Rated Cable
Jacket Color
Red
No. of Max Strands x Strand Size
126 x 0.4mm
Reel Length (Imperial)
3.3ft
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for PP001277
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
