Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4528A-220M Power Inductor (SMD), 22 µH, 1.1 A, Shielded, 720 mA, SRR4528A Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/33AK4597-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-220MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6937
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.415 |
| 2000+ | $0.401 |
| 3000+ | $0.384 |
| 5000+ | $0.363 |
| 10000+ | $0.356 |
| 25000+ | $0.348 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-220MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AC6937
Product RangeSRR4528A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeSRR4528A Series
Power Inductor Case5mm x 5mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.179ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
720mA
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
0.179ohm
Product Length
5mm
Product Height
2.8mm
Alternatives for SRR4528A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
