SMD Power Inductors:

889 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.260
25+
$1.240
50+
$1.220
100+
$1.130
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
22µH
1.15A
Shielded
900mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
0.12ohm
± 30%
5.8mm
5.8mm
2.8mm
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.050
25+
$1.940
50+
$1.820
100+
$1.690
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
10µH
3A
Shielded
2.5A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.053ohm
± 30%
10mm
10mm
2.8mm
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.214
25+
$0.204
50+
$0.193
100+
$0.183
Total:$0.26
Min: 1 / Mult: 1
4.7µH
3A
Shielded
2.7A
NR Series
6mm x 6mm x 2.8mm
-
0.031ohm
± 20%
6mm
6mm
2.8mm
88T7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.690
25+
$1.680
50+
$1.610
100+
$1.430
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
6.8µH
1.3A
Shielded
1.25A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
90mohm
± 30%
4.8mm
4.8mm
2.8mm
32T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.830
25+
$1.770
50+
$1.710
100+
$1.460
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
10µH
1A
Shielded
1.1A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.19ohm
± 20%
2.8mm
2.8mm
2.8mm
32T8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.840
25+
$1.780
50+
$1.710
100+
$1.050
More Pricing...
Total:$1.90
Min: 1 / Mult: 1
4.7µH
1.35A
Shielded
1.7A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.12ohm
± 20%
2.8mm
2.8mm
2.8mm
46T8780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.660
25+
$1.620
50+
$1.580
100+
$1.400
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
220µH
340mA
Shielded
200mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
08P2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.490
25+
$1.440
50+
$1.390
100+
$1.330
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
150µH
850mA
Shielded
750mA
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.68ohm
± 30%
10mm
10mm
2.8mm
44W4560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$2.110
25+
$2.000
50+
$1.880
100+
$1.740
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
8.2µH
3.8A
Shielded
2.8A
WE-TPC Series
10mm x 10mm x 2.8mm
-
0.037ohm
± 30%
10mm
10mm
2.8mm
88T7002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
12µH
1.12A
Shielded
950mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
88T7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
33µH
900mA
Shielded
750mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
0.19ohm
± 30%
5.8mm
5.8mm
2.8mm
90W0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$1.020
50+
$0.945
100+
$0.868
Total:$1.29
Min: 1 / Mult: 1
4.7µH
4.6A
Shielded
6A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
99W2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
10+
$0.604
25+
$0.572
50+
$0.545
100+
$0.518
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
10µH
1.45A
Shielded
1.06A
VLCF Series
4mm x 4mm x 2.8mm
-
0.14ohm
± 20%
4mm
4mm
2.8mm
92AH6099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.645
25+
$0.641
50+
$0.637
100+
$0.633
Total:$0.76
Min: 1 / Mult: 1
Total:$63.30
Min: 100 / Mult: 1
150µH
500mA
Shielded
420mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
0.68ohm
± 30%
6.8mm
6.8mm
2.8mm
92AH6097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.759
10+
$0.645
Total:$0.76
Min: 1 / Mult: 1
Total:$64.50
Min: 100 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
100mohm
± 30%
5.8mm
5.8mm
2.8mm
82T3257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.120
25+
$2.110
50+
$2.040
100+
$1.970
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
8.2µH
3.25A
Shielded
7.5A
WE-LHMI Series
7.3mm x 6.6mm x 2.8mm
-
0.068ohm
± 20%
7.3mm
6.6mm
2.8mm
57AC3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.825
10+
$0.622
25+
$0.608
50+
$0.593
100+
$0.579
Total:$0.82
Min: 1 / Mult: 1
Total:$57.90
Min: 100 / Mult: 1
180µH
390mA
Shielded
230mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
84R6434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
Total:$0.26
Min: 1 / Mult: 1
10µH
1.9A
Shielded
1.9A
NR Series
6mm x 6mm x 2.8mm
-
0.065ohm
± 20%
6mm
6mm
2.8mm
46T8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.670
25+
$1.660
50+
$1.590
100+
$1.410
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
15µH
1.03A
Shielded
750mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
150mohm
± 30%
4.8mm
4.8mm
2.8mm
57AC3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.735
10+
$0.622
25+
$0.592
50+
$0.561
Total:$0.74
Min: 1 / Mult: 1
Total:$56.10
Min: 100 / Mult: 1
120µH
470mA
Shielded
280mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
15AC9195

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.160
25+
$1.100
50+
$1.050
100+
$0.841
More Pricing...
Total:$6.10
Min: 5 / Mult: 5
10µH
1.77A
Shielded
1.22A
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
0.086ohm
± 20%
4.8mm
4.8mm
2.8mm
92AH7059

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.160
25+
$1.100
50+
$1.050
100+
$0.841
More Pricing...
Total:$6.10
Min: 5 / Mult: 5
33µH
990mA
Shielded
640mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
0.251ohm
± 20%
4.8mm
4.8mm
2.8mm
92AH6111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.869
25+
$0.830
50+
$0.791
100+
$0.752
Total:$1.17
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
6.8µH
3.5A
Shielded
3A
SRU1028 Series
10mm x 10mm x 2.8mm
-
0.015ohm
± 30%
10mm
10mm
2.8mm
92AH6109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.956
10+
$0.804
Total:$0.96
Min: 1 / Mult: 1
Total:$80.40
Min: 100 / Mult: 1
1mH
7A
Shielded
8A
SRU1028 Series
10mm x 10mm x 2.8mm
-
4900µohm
± 30%
10mm
10mm
2.8mm
1-25 of 889 items
of 36 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK