SRR4528A Series SMD Power Inductors:
28 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 | 390µH | 280mA | Shielded | 170mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 2.38ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 10+ $0.686 | 56µH | 810mA | Shielded | 450mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.348ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
65AC4122 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.170 25+ $1.080 50+ $0.965 100+ $0.869 More Pricing... | 22µH | 1.1A | Shielded | 720mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.179ohm | ± 20% | 5mm | 5mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.961 10+ $0.803 25+ $0.714 50+ $0.697 100+ $0.679 More Pricing... | 7.4µH | 2.16A | Shielded | 1.28A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.063ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 | 3.9µH | 2.8A | Shielded | 1.7A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.037ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 10+ $0.686 | 18µH | 1.28A | Shielded | 850mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.136ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.851 10+ $0.715 25+ $0.637 | 47µH | 860mA | Shielded | 520mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.3ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.961 10+ $0.803 25+ $0.714 50+ $0.697 100+ $0.679 More Pricing... | 150µH | 480mA | Shielded | 290mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.905ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 10+ $0.686 | 12µH | 1.62A | Shielded | 990mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.1ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.579 | 330µH | 320mA | Shielded | 180mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 2.16ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 | 100µH | 560mA | Shielded | 340mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.609ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.731 | 4.7µH | 2.63A | Shielded | 1.58A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.04ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.841 10+ $0.707 25+ $0.630 | 1.8µH | 4.2A | Shielded | 2.5A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.02ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 | 6.8µH | 2.25A | Shielded | 1.37A | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.058ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.791 | 120µH | 530mA | Shielded | 300mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.7ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.851 10+ $0.715 25+ $0.637 | 15µH | 1.42A | Shielded | 900mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.119ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 25+ $0.637 | 8.2µH | 2.12A | Shielded | 1.22A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.07ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.944 25+ $0.868 50+ $0.834 100+ $0.800 More Pricing... | 82µH | 590mA | Shielded | 390mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.552ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 | 270µH | 340mA | Shielded | 190mA | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 1.612ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 10+ $0.686 25+ $0.685 50+ $0.684 100+ $0.683 More Pricing... | 39µH | 900mA | Shielded | 570mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.272ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 | 2.2µH | 3.78A | Shielded | 2.32A | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.023ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.961 10+ $0.803 25+ $0.714 50+ $0.697 100+ $0.679 More Pricing... | 33µH | 950mA | Shielded | 590mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.239ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.811 10+ $0.686 | 180µH | 430mA | Shielded | 260mA | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 1.128ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.699 | 2.7µH | 3.4A | Shielded | 2.1A | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.029ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.453 5000+ $0.442 10000+ $0.409 20000+ $0.381 30000+ $0.355 More Pricing... | 22µH | 1.1A | Shielded | 720mA | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.179ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||