Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TI-1212DH30ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3336
Product RangeAM6TI-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.880 |
| 100+ | $12.500 |
| 200+ | $11.620 |
| 500+ | $10.920 |
| 1000+ | $10.380 |
Price for:Each
Minimum: 10
Multiple: 10
$138.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TI-1212DH30ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AK3336
Product RangeAM6TI-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-12V
Output Current - Output 2-250mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM6TI-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM6TI-Z series 6W DC-DC converter
- Input voltage range from 9-18V, output voltage is ±12V
- Maximum output current is ±250mA, isolation is 3000VDC
- Efficiency is 84%
- Under voltage lockout
- 24 Pin DIP package
- Wide 2:1 input range
- Over load protection
- Continuous short circuit protection
- Operating temperature -40°C to + 85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
-250mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM6TI-Z Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
