Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-0512DLPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM1586
Product RangeAM1G-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 100+ | $5.120 |
| 200+ | $4.760 |
| 500+ | $4.460 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-0512DLPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM1586
Product RangeAM1G-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP-8, Module
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 142mA
Output Voltage - Output 2-12V
Output Current - Output 2-42mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM1G-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
-42mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
4.5V
Product Range
AM1G-LPZ Series
DC / DC Converter Type
SIP-8, Module
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
