Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1A-0512SZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6959
Product RangeAM1A-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 100+ | $11.680 |
| 200+ | $10.850 |
| 500+ | $10.190 |
| 1000+ | $9.680 |
Price for:Each
Minimum: 20
Multiple: 20
$259.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1A-0512SZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6959
Product RangeAM1A-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width7.62mm
Height11mm
Depth17mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM1A-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM1A-Z series 1W DC to DC converter
- Input voltage range from 4.5 to 9VDC, output voltage is 12VDC
- Output current is 83mA, isolation is 1500VDC, efficiency is 79% (at load full load)
- Regulated output voltage, low ripple and noise
- No minimum load required, pin compatible with multiple manufacturers
- 6 pin SIP package, wide 2:1 input range, short circuit protection, UL, UL60950-1 certified
- Non conductive black plastic case material
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 0.67 x 0.30 x 0.43inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11mm
Input Voltage DC Min
4.5V
Product Range
AM1A-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.62mm
Depth
17mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
