2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. AM1A-Z Series Isolated Through Hole DC / DC Converters

                                                                                                    AM1A-Z Series Isolated Through Hole DC / DC Converters:

                                                                                                    16 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AM1A-2405SZ
                                                                                                    AIMTEC AM1A-2405SZ
                                                                                                    27AK6969

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-4805SZ
                                                                                                    AIMTEC AM1A-4805SZ
                                                                                                    27AK6975

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-0512SZ
                                                                                                    AIMTEC AM1A-0512SZ
                                                                                                    27AK6959

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-0512DZ
                                                                                                    AIMTEC AM1A-0512DZ
                                                                                                    27AK6958

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    -42mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-1215DZ
                                                                                                    AIMTEC AM1A-1215DZ
                                                                                                    27AK6966

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    -33mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-2415SZ
                                                                                                    AIMTEC AM1A-2415SZ
                                                                                                    27AK6973

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-1212SZ
                                                                                                    AIMTEC AM1A-1212SZ
                                                                                                    27AK6965

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-2415DZ
                                                                                                    AIMTEC AM1A-2415DZ
                                                                                                    27AK6972

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    -33mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-2412SZ
                                                                                                    AIMTEC AM1A-2412SZ
                                                                                                    27AK6971

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-1205SZ
                                                                                                    AIMTEC AM1A-1205SZ
                                                                                                    27AK6963

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-0505SZ
                                                                                                    AIMTEC AM1A-0505SZ
                                                                                                    27AK6957

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-2412DZ
                                                                                                    AIMTEC AM1A-2412DZ
                                                                                                    27AK6970

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    -42mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-2424SZ
                                                                                                    AIMTEC AM1A-2424SZ
                                                                                                    27AK6974

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-1212DZ
                                                                                                    AIMTEC AM1A-1212DZ
                                                                                                    27AK6964

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    -42mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-1224SZ
                                                                                                    AIMTEC AM1A-1224SZ
                                                                                                    27AK6968

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    AM1A-Z Series
                                                                                                    AM1A-0515DZ
                                                                                                    AIMTEC AM1A-0515DZ
                                                                                                    27AK6960

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.970
                                                                                                    100+
                                                                                                    $11.680
                                                                                                    200+
                                                                                                    $10.850
                                                                                                    500+
                                                                                                    $10.190
                                                                                                    1000+
                                                                                                    $9.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    -33mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed, Adjustable
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    AM1A-Z Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-16 of 16 items
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
                                                                                                    Return a Product