Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15E-1215DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK9308
Product RangeAM15E-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 100+ | $22.610 |
| 200+ | $21.010 |
| 500+ | $19.740 |
| 1000+ | $18.750 |
Price for:Each
Minimum: 10
Multiple: 10
$251.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15E-1215DZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK9308
Product RangeAM15E-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM15E-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM15E-1215DZ is an AM15E-Z series 15W DC to DC converter in a low profile metal package. Designed to meet IEC/EN62368-1 standards.
- Input voltage range from 9-18VDC, output voltage is ±15VDC
- Maximum output current is ±0.5A, isolation voltage is 1500VDC
- Efficiency is 84%
- Wide 2:1 input range
- Full SMD internal technology
- Pin compatible with multiple manufacturers
- Continuous short circuit, over current protection
- Operating temperature range from -40°C to +85°C
- Free air convection cooling
- Dimension(L x W x H) is 2.00 x 1.00 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM15E-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
