AM15E-Z Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=AM15E-Z ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(13)
(7)
Output Voltage - Output 1
(1)
(5)
(2)
(2)
(4)
(2)
(4)
Output Current - Output 1
(1)
(1)
(3)
(4)
(1)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
(3)
(1)
(1)
Output Current - Output 2
(1)
(1)
(3)
(1)
(1)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | -1.5A | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$24.630 100+$22.170 200+$20.610 500+$19.350 1000+$18.390 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$27.140 100+$24.430 200+$22.720 500+$21.340 1000+$20.260 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 1+$24.730 100+$22.250 200+$20.680 500+$19.440 1000+$18.450 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 1 Output | 18V | 833mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 1+$24.730 100+$22.250 200+$20.680 500+$19.440 1000+$18.450 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$27.140 100+$24.430 200+$22.720 500+$21.340 1000+$20.260 | ITE | DIP | 2:1 | 15W | 1 Output | 7.2V | 2.083A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 1+$27.140 100+$24.430 200+$22.720 500+$21.340 1000+$20.260 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 1+$25.780 100+$23.200 200+$21.570 500+$20.280 1000+$19.260 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 312mA | -24V | -312mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
57AK9238 RoHS | AIMTEC | Each | 1+$39.130 5+$38.080 10+$37.590 50+$36.770 100+$36.380 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
57AK9237 RoHS | AIMTEC | Each | 1+$49.930 25+$46.220 50+$43.330 100+$42.090 250+$40.850 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 2 Output | 18V | 416mA | -18V | -416mA | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||
Each | 1+$24.730 100+$22.250 200+$20.680 500+$19.440 1000+$18.450 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$27.600 100+$24.840 200+$23.090 500+$21.700 1000+$20.610 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | AM15E-Z Series | ||||||
Each | 1+$25.120 100+$22.610 200+$21.010 500+$19.740 1000+$18.750 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$24.730 100+$22.250 200+$20.680 500+$19.440 1000+$18.450 | ITE | DIP | 2:1 | 15W | 1 Output | 7.2V | 2.083A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM15E-Z Series | ||||||
Each | 1+$25.780 100+$23.200 200+$21.570 500+$20.280 1000+$19.260 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM15E-Z Series | ||||||