Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM10TW-4803SZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK9074
Product RangeAM10TW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.730 |
| 100+ | $26.760 |
| 200+ | $24.880 |
| 500+ | $23.380 |
| 1000+ | $22.210 |
Price for:Each
Minimum: 10
Multiple: 10
$297.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM10TW-4803SZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK9074
Product RangeAM10TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM10TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM10TW-Z series 10W DC-DC converter
- Input voltage range from 18-75V, output voltage is 3.3V
- Maximum output current is 2700mA, isolation is 1600VDC
- Efficiency is 84%
- Ultra wide 4:1 input range
- Soft start
- Continuous short circuit protection
- Remote on/off control
- Over voltage & over load protection
- Operating temperature range from -40°C to + 85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.7A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM10TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
