| Quantity | Price |
|---|---|
| 10+ | $25.300 |
| 20+ | $24.420 |
| 50+ | $23.530 |
| 100+ | $22.940 |
Product Information
Product Overview
The AYA01F05-L from Artesyn Embedded Technologies is a 2W AYA series single output DC/DC converter module. It features ultra-wide 2:1 input range with excellent output voltage regulation. The AYA 2W series can deliver up to 2W output power from the single output module with high efficiency and excellent thermal performance over an operating ambient temperature range of -40°C to +85°C with derating. Suitable for a wide range of applications in nearly any industry, the AYA 2W series was particularly designed with battery operated equipment, instrumentation and distributed power applications and other space critical applications in mind.
- Input voltage range from 4.5VDC to 10VDC
- Output voltage is 3.3VDC
- Output current is 0.6A
- Efficiency is 79%
- I/O isolation voltage is 1500VDC, isolation resistance is 1000Mohm, insulation capacitance is 100pF
- Safety cUL/UL 60950-1, IEC/EN 60950-1, CE mark approvals
- Ultra compact DIP package 0.55" x 0.55" x 0.31" (14mm x 14mm x 8mm)
- Switching frequency is 100KHz
Applications
Power Management
Technical Specifications
ITE
2:1
1 Output
600mA
-
AYA Series
5V
Fixed
8mm
14mm
10V
DIP
2W
3.3V
-
-
1.5kV
IEC, UL
14mm
Through Hole
4.5V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate