Isolated Through Hole DC / DC Converters :
558 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(41)
(60)
(110)
(217)
(130)
Height
=8mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(3)
(35)
DC / DC Converter Output Type
(549)
(9)
DC / DC Converter Type
(517)
(41)
Isolation Voltage
(517)
(41)
Power Supply Applications
(502)
(41)
No. of Outputs
(351)
(207)
Input Ratio
(329)
(173)
DC / DC Converter Mounting
(314)
Output Regulation
(269)
(56)
Width
(41)
(15)
(236)
(266)
Packaging
(558)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.520 5+$16.260 10+$16.000 50+$15.750 100+$15.650 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 23.8mm | 18V | 36V | TEL 2 Series | ||||||
Each | 1+$26.530 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | TEL 10 | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 3 Series | ||||||
Each | 1+$21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$24.110 5+$23.480 10+$22.860 25+$22.020 100+$20.770 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+$26.400 5+$25.720 10+$25.040 25+$24.130 100+$22.760 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+$29.840 5+$29.070 10+$28.290 25+$27.270 100+$25.720 | ITE | DIP | 2:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+$24.110 5+$23.480 10+$22.860 25+$22.020 100+$20.770 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | IEU03 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$21.780 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$20.480 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 1+$29.840 5+$29.070 10+$28.290 25+$27.270 100+$25.720 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 36V | 75V | JSE08 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$20.480 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||
Each | 1+$21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$22.500 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Through Hole | 23.8mm | 18V | 75V | THL 3WI Series | ||||||