Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDE2024D15Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AC3850
Product RangeRDE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.660 |
| 5+ | $60.080 |
| 10+ | $58.490 |
| 50+ | $56.380 |
Price for:Each
Minimum: 1
Multiple: 1
$61.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDE2024D15Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AC3850
Product RangeRDE20 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio5:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1666mA
Output Voltage - Output 2-15V
Output Current - Output 2666mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min13V
Input Voltage DC Max70V
Product RangeRDE20 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
5:1
No. of Outputs
2 Output
Output Current - Output 1
666mA
Output Current - Output 2
666mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.4mm
Input Voltage DC Min
13V
Product Range
RDE20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
70V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RDE2024D15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
