5:1 Isolated Through Hole DC / DC Converters :
16 Products FoundFind a huge range of 5:1 Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Recom Power & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 1+ $16.990 10+ $16.220 25+ $15.610 50+ $15.470 100+ $15.340 More Pricing... | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | Regulated | 2kV | - | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
XP POWER | Each | 1+ $61.660 5+ $60.080 10+ $58.490 50+ $56.380 | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
XP POWER | Each | 1+ $50.350 5+ $49.040 10+ $47.720 50+ $45.970 100+ $43.330 | Railway | DIP | 5:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 13V | 70V | RDD Series | |||||
XP POWER | Each | 1+ $60.350 5+ $58.800 10+ $57.240 50+ $56.270 | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ $60.250 5+ $58.700 10+ $57.150 25+ $55.090 100+ $51.990 | Railway | DIP | 5:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+ $50.260 5+ $48.950 10+ $47.630 25+ $45.880 100+ $43.260 | Railway | DIP | 5:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 3kV | 24V | EN | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 13V | 70V | - | ||||||
Each | 1+ $60.250 5+ $58.700 10+ $57.150 25+ $55.090 100+ $51.990 | Railway | DIP | 5:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+ $54.120 5+ $52.700 10+ $51.290 25+ $49.410 100+ $46.580 | Railway | DIP | 5:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 24V | EN | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 13V | 70V | - | ||||||
Each | 1+ $50.260 5+ $48.950 10+ $47.630 25+ $45.880 100+ $43.260 | Railway | DIP | 5:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 24V | EN | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 13V | 70V | - | ||||||
Each | 1+ $54.120 5+ $52.700 10+ $51.290 25+ $49.410 100+ $46.580 | Railway | DIP | 5:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 24V | EN | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 13V | 70V | - | ||||||
Each | 1+ $53.060 5+ $51.670 10+ $50.290 25+ $48.440 100+ $45.670 | Railway | DIP | 5:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 3kV | 24V | EN | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 13V | 70V | - | ||||||
Each | 1+ $50.260 5+ $48.950 10+ $47.630 25+ $45.880 100+ $43.260 | Railway | DIP | 5:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 3kV | 24V | EN | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 13V | 70V | - | ||||||
Each | 1+ $60.250 5+ $58.700 10+ $57.150 25+ $55.090 100+ $51.990 | Railway | DIP | 5:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 25+ $6.430 50+ $5.860 100+ $5.540 250+ $5.400 | ITE | SIP | 5:1 | 330mW | 1 Output | 3.3V | 100mA | - | - | Regulated | - | 1.5V | - | Fixed | 8.5mm | Through Hole | 10.4mm | 11.6mm | 650mV | 3.15V | R-78S Series | ||||||
Each | 1+ $61.560 5+ $59.970 10+ $58.390 25+ $56.280 100+ $53.120 | Railway | DIP | 5:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+ $61.560 5+ $59.970 10+ $58.390 25+ $56.280 100+ $53.120 | Railway | DIP | 5:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||