0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

77 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2365

RoHS

Each
1+$27.600
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
THD 10N Series
45Y2366

RoHS

Each
1+$36.440
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
45Y2351

RoHS

Each
1+$30.900
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
73AC5190

RoHS

Each
1+$28.660
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
TEL 10WI Series
73AC5183

RoHS

Each
1+$28.660
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
TEL 10WI Series
55AH0111

RoHS

Each
1+$26.380
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
TEL 10
51R7577

RoHS

Each
1+$41.630
5+$38.700
10+$38.040
50+$37.370
100+$36.710
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
86T4698

RoHS

Each
1+$54.160
5+$51.610
10+$49.050
50+$43.010
100+$42.440
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
-
Fixed
20.3mm
10.2mm
-
31.8mm
43V
160V
TEN 8WI Series
20X0449

RoHS

Each
1+$30.160
5+$29.180
10+$28.780
50+$27.840
100+$27.450
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9V
36V
TMR 6WI Series
51R7584

RoHS

Each
1+$41.630
5+$41.490
10+$41.320
50+$40.000
100+$39.440
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
75T7070

RoHS

Each
1+$26.100
5+$25.410
10+$24.720
50+$23.790
100+$22.410
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
44AC3184

RoHS

Each
1+$39.710
5+$35.270
10+$29.910
50+$29.380
100+$28.870
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THD 10N Series
51AM3470
Each
1+$28.800
5+$26.790
10+$25.980
25+$25.460
50+$24.940
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75V
DCW20W8 Series
99AM6762

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6768

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
99AM6756

RoHS

Each
1+$28.820
ITE & Industrial
SIP
4:1
10W
1 Output
15V
666mA
-
-
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
26AJ4847

RoHS

Each
8+$36.260
16+$33.550
40+$31.950
80+$30.140
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
20V
60V
REC8E Series
26AJ4833

RoHS

Each
8+$33.890
16+$31.360
40+$29.860
80+$28.170
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
9V
18V
REC8E Series
44Y5528

RoHS

Each
10+$25.720
25+$24.780
100+$23.380
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
9V
36V
-
45Y2350

RoHS

Each
1+$32.400
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
THD 10N Series
27AJ4936

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
48V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
32AH8173

RoHS

Each
1+$70.920
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 10
26AJ4840

RoHS

Each
8+$35.580
16+$32.920
40+$31.350
80+$29.580
ITE
DIP
-
8W
1 Output
12V
666mA
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
18V
36V
REC8E Series
62T2155

RoHS

Each
10+$58.120
25+$56.000
100+$52.820
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
12.7mm
Through Hole
31.75mm
18V
36V
-
47X2669

RoHS

Each
10+$24.590
25+$23.700
100+$22.350
ITE
SIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
9V
18V
-
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER