0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4936

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
78AC7887

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
78AC7894

RoHS

Each
1+$61.560
5+$59.980
10+$58.400
25+$56.290
100+$53.120
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
77AC3843

RoHS

Each
1+$61.660
5+$60.080
10+$58.490
50+$56.380
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
Fixed
25.4mm
10.4mm
-
25.4mm
42V
176V
RDE20 Series
77AC3850

RoHS

Each
1+$61.660
5+$60.080
10+$58.490
50+$56.380
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
27AJ4930

RoHS

Each
1+$106.640
5+$104.110
10+$101.560
50+$99.730
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
PXE20 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER