Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQHL750300S28Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC9619
Product RangeQHL750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.220 |
| 5+ | $415.210 |
Price for:Each
Minimum: 1
Multiple: 1
$426.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQHL750300S28Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC9619
Product RangeQHL750 Series
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick
Input Ratio2:1
Output Power Max750W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 126.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangeQHL750 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
26.7A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
200V
Product Range
QHL750 Series
DC / DC Converter Type
Full Brick
Output Power Max
750W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Alternatives for QHL750300S28
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
