Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQHL150300S48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AH0635
Product RangeQHL150 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $188.640 |
| 5+ | $183.810 |
| 10+ | $178.970 |
| 25+ | $172.520 |
| 100+ | $162.850 |
Price for:Each
Minimum: 1
Multiple: 1
$188.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQHL150300S48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AH0635
Product RangeQHL150 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth57.9mm
Input Voltage DC Min180V
Input Voltage DC Max425V
Product RangeQHL150 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QHL150 series offers a compact 150W DC to DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems.
- Regulated single output
- 3KVAC isolation
- Output trim -20% to +10%
- Remote on/off
- Overtemperature protection
- Operating temperature range from -40°C to +100°C
- Dimension is 2.28" x 1.45" x 0.5" (57.9mm x 36.8mm x 12.7 mm)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3.2A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
57.9mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
36.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
180V
Product Range
QHL150 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
