Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $239.020 |
| 100+ | $232.800 |
Price for:Each
Minimum: 35
Multiple: 35
$8,365.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ15N-12C
Newark Part No.78Y6147
Technical Datasheet
No. of Outputs1 Output
High Voltage Power Supply TypeProportional
Output Power Max500mW
Output Voltage - Output 1-1.5kV
DC / DC Converter Output TypeAdjustable
Output Current - Output 1333µA
Power Rating500mW
Output Current Max333µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-1.5kV
PolarityNegative Output
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product Range-
DC / DC Converter TypeDIP
DC / DC Converter MountingThrough Hole
Width12.7mm
Depth12.7mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Q Series is a broad line of ultra-miniature, high reliability DC to HV DC converters supplying up to 5,000 volts in only 0.125 cubic inches and up to 10,000 volts in only 0.614 cubic inches. Input voltage can be 5V, 12V, 15V, or 24V. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100VDC to 10,000VDC
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Wide Operating Temperature Range
- Short Circuit Protection
- Low Ripple <lt/>1%
- 500VDC Input to Output Isolation
- No minimum load
Technical Specifications
No. of Outputs
1 Output
Output Power Max
500mW
DC / DC Converter Output Type
Adjustable
Power Rating
500mW
Power Supply Mounting
Through Hole
Output Voltage Max
-1.5kV
Input Voltage DC Min
700mV
Product Range
-
DC / DC Converter Mounting
Through Hole
Depth
12.7mm
High Voltage Power Supply Type
Proportional
Output Voltage - Output 1
-1.5kV
Output Current - Output 1
333µA
Output Current Max
333µA
Output Voltage Min
0V
Polarity
Negative Output
Input Voltage DC Max
12V
DC / DC Converter Type
DIP
Width
12.7mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
