1 Output High Voltage DC / DC Converters:
110 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
DC / DC Converter Output Type
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $179.180 5+ $176.950 10+ $174.710 | Proportional | 1 Output | 500mW | 300V | 500mW | 1.667mA | Positive Output | Adjustable | 1.667mA | 1.667mA | Through Hole | 0V | 300V | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ $133.090 5+ $131.440 10+ $129.780 | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | Fixed, Adjustable | - | 10mA | Surface Mount | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $217.880 5+ $215.180 10+ $212.470 | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | Fixed, Adjustable | - | 1.87mA | Through Hole | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | Fixed, Adjustable | - | 15mA | Through Hole | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $365.170 5+ $360.630 10+ $356.090 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | Adjustable | - | 167µA | Through Hole | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $458.910 5+ $453.210 10+ $447.510 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | Fixed, Adjustable | - | 250µA | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+ $175.450 5+ $173.270 10+ $171.090 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | Fixed, Adjustable | - | 3.75mA | Surface Mount | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $273.040 5+ $269.650 10+ $266.260 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | Fixed, Adjustable | - | 500µA | Through Hole | 0V | 2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $273.040 5+ $269.650 10+ $266.260 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | Fixed, Adjustable | - | 500µA | Through Hole | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $256.350 5+ $253.170 10+ $249.980 | Proportional | 1 Output | 500mW | -1.2kV | 500mW | 417µA | Negative Output | Adjustable | - | 417µA | Through Hole | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $191.150 5+ $188.770 10+ $186.400 | Proportional | 1 Output | 3W | 1kV | 3W | 3mA | Positive Output | Fixed, Adjustable | - | 3mA | Through Hole | 0V | 1kV | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
Each | 1+ $219.480 5+ $216.750 10+ $214.030 | Proportional | 1 Output | 500mW | 900V | 500mW | 556µA | Positive Output | Adjustable | - | 556µA | Through Hole | 0V | 900V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $221.320 5+ $218.570 10+ $215.820 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | Adjustable | - | 500µA | Through Hole | 0V | -1kV | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $149.400 5+ $147.540 10+ $145.680 | Proportional | 1 Output | 500mW | 200V | 500mW | 2.5mA | Positive Output | Adjustable | - | 2.5mA | Through Hole | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $135.390 5+ $133.700 10+ $132.020 | Proportional | 1 Output | 1W | -200V | 1W | 5mA | Negative Output | Fixed, Adjustable | - | 5mA | Through Hole | 0V | -200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $221.320 5+ $218.570 10+ $215.820 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | Adjustable | - | 500µA | Through Hole | 0V | -1kV | 700mV | - | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $406.120 5+ $401.080 10+ $396.030 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | Fixed, Adjustable | - | 167µA | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+ $158.110 5+ $156.150 10+ $154.180 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | Fixed, Adjustable | - | 15mA | Through Hole | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $227.520 5+ $224.700 10+ $221.870 | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | Fixed, Adjustable | - | 300µA | Through Hole | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $219.480 5+ $216.750 10+ $214.030 | Proportional | 1 Output | 500mW | 700V | 500mW | 714µA | Positive Output | Adjustable | - | 714µA | Through Hole | 0V | 700V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $324.600 5+ $320.570 10+ $316.530 | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | Adjustable | - | 250µA | Through Hole | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $149.400 5+ $147.540 10+ $145.680 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | Adjustable | - | 2mA | Through Hole | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $341.880 5+ $337.630 10+ $333.380 | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | Fixed, Adjustable | - | 3.33mA | Through Hole | 0V | 3kV | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | ||||||
Each | 1+ $227.150 5+ $224.330 10+ $221.500 | Proportional | 1 Output | 1W | -1.2kV | 1W | 830µA | Negative Output | Fixed, Adjustable | - | 830µA | Through Hole | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $149.400 5+ $147.540 10+ $145.680 | Proportional | 1 Output | 500mW | 100V | 500mW | 5mA | Positive Output | Adjustable | - | 5mA | Through Hole | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||