Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.510 |
| 100+ | $8.030 |
Price for:Each
Minimum: 40
Multiple: 40
$340.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIE1212S-HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88M0728
Product RangeIE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Product RangeIE Series
Input Voltage DC Min10.8V
Isolation Voltage3kV
Input Voltage DC Nom12V
Input Voltage DC Max13.2V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6.1mm
Height10.15mm
Depth11.68mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Output voltage 3.3 to 24VDC
- Short Circuit Protection
- 3000VDC Isolation
- Industry standard pin out
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Product Range
IE Series
Isolation Voltage
3kV
Input Voltage DC Max
13.2V
DC / DC Converter Mounting
Through Hole
Height
10.15mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Width
6.1mm
Depth
11.68mm
Technical Docs (1)
Alternatives for IE1212S-H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

