Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.870 |
| 10+ | $211.820 |
| 25+ | $205.340 |
| 50+ | $198.860 |
| 100+ | $191.290 |
Price for:Each
Minimum: 1
Multiple: 1
$225.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoE50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64AH3448
Product RangeE Series
High Voltage Power Supply TypeProportional
Power Supply Applications-
PolarityPositive Output
Input Ratio-
Output Power Max3W
DC / DC Converter Output TypeFixed, Adjustable
No. of Outputs1 Output
Power Rating3W
Output Current Max600µA
Output Voltage - Output 15kV
Output Current Max600µA
Output Current - Output 1600µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage - Output 2-
Output Voltage Max5kV
Output Voltage - Output 3-
Output Current - Output 2-
Input Voltage DC Min0V
Output Current - Output 3-
Output RegulationUnregulated
Isolation Voltage3.5kV
Input Voltage DC Max15V
Product RangeE Series
DC / DC Converter TypeDIP
Input Voltage DC Nom-
Width38.1mm
Height21.6mm
DC / DC Converter MountingThrough Hole
Depth63.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
Polarity
Positive Output
Output Power Max
3W
No. of Outputs
1 Output
Output Current Max
600µA
Output Current Max
600µA
Power Supply Mounting
Through Hole
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage DC Min
0V
Output Regulation
Unregulated
Input Voltage DC Max
15V
DC / DC Converter Type
DIP
Width
38.1mm
DC / DC Converter Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Power Supply Applications
-
Input Ratio
-
DC / DC Converter Output Type
Fixed, Adjustable
Power Rating
3W
Output Voltage - Output 1
5kV
Output Current - Output 1
600µA
Output Voltage Min
0V
Output Voltage Max
5kV
Output Current - Output 2
-
Output Current - Output 3
-
Isolation Voltage
3.5kV
Product Range
E Series
Input Voltage DC Nom
-
Height
21.6mm
Depth
63.5mm
Alternatives for E50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

