High Voltage DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Isolation Voltage
=3.5kV
1
(21)
High Voltage Power Supply Type
(21)
DC / DC Converter Output Type
(21)
Power Supply Mounting
(21)
Output Voltage Min
(21)
DC / DC Converter Type
(21)
DC / DC Converter Mounting
(21)
No. of Outputs
(17)
(4)
Polarity
(4)
(17)
Width
(17)
(4)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | High Voltage Power Supply Type | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Polarity | Power Rating | Output Current - Output 1 | DC / DC Converter Output Type | Output Current Max | Output Current Max | Output Voltage - Output 2 | Power Supply Mounting | Output Current - Output 2 | Output Voltage Min | Output Voltage Max | Output Regulation | Input Voltage DC Min | Isolation Voltage | Input Voltage DC Max | Product Range | DC / DC Converter Type | DC / DC Converter Mounting | Width | Height | Depth |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$344.100 5+$339.670 10+$335.240 | Proportional | 2 Output | 10W | 3kV | Dual Output | 10W | 1.66mA | Fixed, Adjustable | - | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | - | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
Each | 1+$184.390 5+$182.020 10+$179.640 | Proportional | 1 Output | 3W | 1kV | Positive Output | 3W | 3mA | Fixed, Adjustable | - | 3mA | - | Through Hole | - | 0V | 1kV | - | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
Each | 1+$152.530 5+$150.570 10+$148.600 | Proportional | 1 Output | 1.5W | 100V | Positive Output | 1.5W | 15A | Fixed, Adjustable | - | 15A | - | Through Hole | - | 0V | 100V | - | 700mV | 3.5kV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$219.480 5+$216.650 10+$213.830 | Proportional | 1 Output | 1.5W | 5kV | Positive Output | 1.5W | 300µA | Fixed, Adjustable | - | 300µA | - | Through Hole | - | 0V | 5kV | - | 700mV | 3.5kV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$173.060 5+$170.830 10+$168.600 | Proportional | 1 Output | 3W | 200V | Positive Output | 3W | 15A | Fixed, Adjustable | - | 15A | - | Through Hole | - | 0V | 200V | - | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
13AC9733 RoHS | Each | 1+$210.180 5+$207.470 10+$204.770 | Proportional | 1 Output | 1.5W | 4kV | Positive Output | 1.5W | 370µA | Fixed, Adjustable | - | 370µA | - | Through Hole | - | 0V | 4kV | - | 700mV | 3.5kV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+$273.420 5+$269.900 10+$266.380 | Proportional | 2 Output | 10W | 1.5kV | Dual Output | 10W | 3.3mA | Fixed, Adjustable | - | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | - | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
Each | 1+$383.160 5+$378.230 10+$373.290 | Proportional | 1 Output | 1W | 6kV | Positive Output | 1W | 166µA | Fixed, Adjustable | - | 166µA | - | Through Hole | - | 0V | 6kV | - | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$203.790 5+$201.170 10+$198.540 | Proportional | 2 Output | 3W | 500V | Dual Output | 3W | 3mA | Fixed, Adjustable | - | 3mA | -500V | Through Hole | 3mA | 0V | 500V | - | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
Each | 1+$284.580 5+$280.920 10+$277.250 | Proportional | 1 Output | 1W | 5kV | Positive Output | 1W | 200µA | Fixed, Adjustable | - | 200µA | - | Through Hole | - | 0V | 5kV | - | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$197.170 5+$194.630 10+$192.090 | Proportional | 1 Output | 1W | 1.5kV | Positive Output | 1W | 660µA | Fixed, Adjustable | - | 660µA | - | Through Hole | - | 0V | 1.5kV | - | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$264.120 5+$260.720 10+$257.320 | Proportional | 1 Output | 1W | 4kV | Positive Output | 1W | 250µA | Fixed, Adjustable | - | 250µA | - | Through Hole | - | 0V | 4kV | - | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$210.180 5+$207.470 10+$204.770 | Proportional | 1 Output | 1W | 2.5kV | Positive Output | 1W | 400µA | Fixed, Adjustable | - | 400µA | - | Through Hole | - | 0V | 2.5kV | - | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+$152.530 5+$150.570 10+$148.600 | Proportional | 1 Output | 1.5W | 600V | Positive Output | 1.5W | 2.5A | Fixed, Adjustable | - | 2.5A | - | Through Hole | - | 0V | 600V | - | 700mV | 3.5kV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
XP POWER | Each | 1+$363.110 5+$358.630 | Proportional | 2 Output | 10W | 3kV | Dual Output | 10W | 1.66mA | Fixed, Adjustable | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | Regulated | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+$152.530 5+$150.570 10+$148.600 | Proportional | 1 Output | 1.5W | 500V | Positive Output | 1.5W | 3mA | Fixed, Adjustable | - | 3mA | - | Through Hole | - | 0V | 500V | - | 700mV | 3.5kV | 12V | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
XP POWER | Each | 1+$222.590 10+$208.670 25+$196.750 50+$190.790 100+$184.830 | Proportional | 1 Output | 3W | 1kV | Positive Output | 3W | 3mA | Fixed, Adjustable | 3mA | 3mA | - | Through Hole | - | 0V | 1kV | Unregulated | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+$200.560 5+$197.980 10+$195.390 | Proportional | 1 Output | 3W | 5kV | Positive Output | 3W | 600µA | Fixed, Adjustable | - | 600µA | - | Through Hole | - | 0V | 5kV | - | 0V | 3.5kV | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
Each | 1+$279.010 5+$275.420 10+$271.820 | Proportional | 1 Output | 10W | 4kV | Positive Output | 10W | 2.5A | Fixed, Adjustable | - | 2.5A | - | Through Hole | - | 0V | 4kV | - | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
Each | 1+$200.560 5+$197.980 10+$195.390 | Proportional | 1 Output | 3W | 4kV | Positive Output | 3W | 750µA | Fixed, Adjustable | - | 750µA | - | Through Hole | - | 0V | 4kV | - | 0V | 3.5kV | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
64AH3448 RoHS | XP POWER | Each | 1+$225.870 10+$211.820 25+$205.340 50+$198.860 100+$191.290 | Proportional | 1 Output | 3W | 5kV | Positive Output | 3W | 600µA | Fixed, Adjustable | 600µA | 600µA | - | Through Hole | - | 0V | 5kV | Unregulated | 0V | 3.5kV | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||