0
0 Items$0.00

3W High Voltage DC / DC Converters :

7 Products Found
Find a huge range of 3W High Voltage DC / DC Converters at Newark Electronics. We stock a wide range of High Voltage DC / DC Converters, such as 1W, 500mW, 1.5W & 10W High Voltage DC / DC Converters from the worlds top manufacturers including: XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
13AC9705

RoHS

Each
1+$184.390
5+$182.020
10+$179.640
Proportional
1 Output
3W
1kV
Positive Output
3W
3mA
Fixed, Adjustable
-
3mA
-
Through Hole
-
0V
1kV
-
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9704

RoHS

Each
1+$173.060
5+$170.830
10+$168.600
Proportional
1 Output
3W
200V
Positive Output
3W
15mA
Fixed, Adjustable
-
15mA
-
Through Hole
-
0V
200V
-
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9706

RoHS

Each
1+$203.790
5+$201.170
10+$198.540
Proportional
2 Output
3W
500V
Dual Output
3W
3mA
Fixed, Adjustable
-
3mA
-500V
Through Hole
3mA
0V
500V
-
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
74AC6528

RoHS

Each
1+$222.590
10+$208.670
25+$196.750
50+$190.790
100+$184.830
Proportional
1 Output
3W
1kV
Positive Output
3W
3mA
Fixed, Adjustable
3mA
3mA
-
Through Hole
-
0V
1kV
Unregulated
0V
3.5kV
12V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9709

RoHS

Each
1+$200.560
5+$197.980
10+$195.390
Proportional
1 Output
3W
5kV
Positive Output
3W
600µA
Fixed, Adjustable
-
600µA
-
Through Hole
-
0V
5kV
-
0V
3.5kV
15V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
13AC9708

RoHS

Each
1+$200.560
5+$197.980
10+$195.390
Proportional
1 Output
3W
4kV
Positive Output
3W
750µA
Fixed, Adjustable
-
750µA
-
Through Hole
-
0V
4kV
-
0V
3.5kV
15V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
64AH3448

RoHS

Each
1+$225.870
10+$211.820
25+$205.340
50+$198.860
100+$191.290
Proportional
1 Output
3W
5kV
Positive Output
3W
600µA
Fixed, Adjustable
600µA
600µA
-
Through Hole
-
0V
5kV
Unregulated
0V
3.5kV
15V
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER