Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE6048S48-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $110.330 |
| 10+ | $107.400 |
| 25+ | $103.500 |
| 100+ | $97.660 |
Price for:Each
Minimum: 6
Multiple: 6
$661.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE6048S48-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4601
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
DC / DC Converter Output TypeFixed
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom48V
Width67.8mm
DC / DC Converter MountingDIN Rail
Height38mm
Depth112mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE60 series is a 60W fully encapsulated, chassis mount DC to DC converter with a wide 4:1 input range. The converter features short circuit protection (trip & restart) and overload protection. It has an isolation voltage of 2500VDC and is approved to IEC60950-1, UL60950-1, CB and TUV standards.
- Fully Encapsulated Chassis Mount
- Wide 4:1 Input Range
- Operating Temperature -40°C to 95°C
- High Efficiency, up to 92%
- Remote On/Off
- EN55022 Conducted Level A With No External Components
- DIN Rail Mounting
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
48V
DC / DC Converter Mounting
DIN Rail
Depth
112mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
2.5kV
Approvals & Standards
CB, IEC, UL
Width
67.8mm
Height
38mm
Input Voltage DC Min
18V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
