0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4599

RoHS

Each
1+$112.670
5+$109.750
10+$106.820
25+$102.920
100+$97.080
ITE
4:1
60W
1 Output
24V
2.5A
2.5kV
Fixed
CB, IEC, UL
48V
DIN Rail
67.8mm
38mm
112mm
18V
75V
-
77Y4591

RoHS

Each
1+$113.250
5+$110.330
10+$107.400
25+$103.500
100+$97.660
ITE
4:1
60W
1 Output
24V
2.5A
2.5kV
Fixed
CB, IEC, UL
24V
DIN Rail
67.8mm
38mm
112mm
9V
36V
-
77Y4589

RoHS

Each
1+$113.250
5+$110.330
10+$107.400
25+$103.500
100+$97.660
ITE
4:1
60W
1 Output
12V
5A
2.5kV
Fixed
CB, IEC, UL
24V
DIN Rail
67.8mm
38mm
112mm
9V
36V
-
77Y4597

RoHS

Each
1+$110.460
5+$107.590
10+$104.730
25+$100.910
100+$95.170
ITE
4:1
60W
1 Output
12V
5A
2.5kV
Fixed
CB, IEC, UL
48V
DIN Rail
67.8mm
38mm
112mm
18V
75V
-
77Y4595

RoHS

Each
1+$110.460
5+$107.590
10+$104.730
25+$100.910
100+$95.170
ITE
4:1
60W
1 Output
5.1V
12A
2.5kV
Fixed
CB, IEC, UL
24V
DIN Rail
67.8mm
38mm
112mm
9V
36V
-
77Y4601

RoHS

Each
1+$112.670
5+$109.750
10+$106.820
25+$102.920
100+$97.080
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
CB, IEC, UL
48V
DIN Rail
67.8mm
38mm
112mm
18V
75V
-
77Y4593

RoHS

Each
1+$113.250
5+$110.330
10+$107.400
25+$103.500
100+$97.660
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
CB, IEC, UL
24V
DIN Rail
67.8mm
38mm
112mm
9V
36V
-
77Y4603

RoHS

Each
1+$110.460
5+$107.590
10+$104.730
25+$100.910
100+$95.170
ITE
4:1
60W
1 Output
5.1V
12A
2.5kV
Fixed
CB, IEC, UL
48V
DIN Rail
67.8mm
38mm
112mm
18V
75V
-
99Y0849

RoHS

Each
1+$111.280
5+$109.320
10+$107.360
50+$105.410
ITE
4:1
60W
1 Output
12V
5A
2.5kV
Fixed
-
24V
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
99Y0859

RoHS

Each
1+$148.880
5+$131.950
10+$111.650
50+$101.500
ITE
4:1
60W
1 Output
24V
2.5A
2.5kV
Fixed
-
48V
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
99Y0861

RoHS

Each
1+$148.880
5+$131.950
10+$111.650
50+$101.500
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
-
48V
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
99Y0853

RoHS

Each
1+$111.280
5+$108.360
10+$105.410
50+$101.500
ITE
4:1
60W
1 Output
48V
1.25A
2.5kV
Fixed
-
24V
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
99Y0863

RoHS

Each
1+$145.970
5+$129.380
10+$109.470
50+$99.520
ITE
4:1
60W
1 Output
5.1V
12A
2.5kV
Fixed
-
48V
-
67.8mm
38mm
112mm
18V
75V
DTE60 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER