Isolated DIN Rail Mount DC / DC Converters :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(2)
(1)
(7)
Output Current - Output 1
=1.25A
1
(1)
(2)
(1)
(2)
(5)
(1)
(2)
(4)
Power Supply Applications
(10)
(2)
(4)
Input Ratio
(3)
(13)
(1)
Output Power Max
(8)
(6)
(3)
No. of Outputs
(16)
(1)
Output Voltage - Output 1
(9)
(5)
(3)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Output Regulation
(2)
Isolation Voltage
(4)
(1)
(2)
(2)
(8)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Approvals & Standards | DC / DC Converter Output Type | Input Voltage DC Nom | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+$30.030 10+$28.950 25+$28.410 50+$27.880 100+$27.340 More Pricing... | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+$36.050 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+$55.710 5+$54.270 10+$52.830 25+$50.910 100+$48.030 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+$30.030 10+$28.950 25+$28.410 50+$27.880 100+$27.340 More Pricing... | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+$116.190 5+$113.190 10+$110.190 25+$106.190 100+$100.190 | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | ||||||
MULTICOMP PRO | Each | 1+$96.710 5+$83.450 10+$73.220 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
TDK-LAMBDA | Each | 1+$176.080 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | - | Fixed, Adjustable | 48V | 57.6mm | - | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
MEAN WELL | Each | 1+$36.050 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+$80.510 5+$78.410 10+$76.340 50+$73.550 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
MEAN WELL | Each | 1+$83.340 10+$78.910 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
MULTICOMP PRO | Each | 1+$57.930 25+$53.790 50+$49.650 100+$48.200 250+$46.550 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP-DRD | |||||
83AK5710 RoHS | MEAN WELL | Each | 1+$52.000 | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | ||||
39AH0586 RoHS | XP POWER | Each | 1+$49.420 5+$48.150 10+$46.860 50+$45.160 100+$42.610 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
XP POWER | Each | 1+$49.420 5+$48.150 10+$46.860 50+$45.160 100+$42.610 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 5+$110.330 10+$107.400 25+$103.500 100+$97.660 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | CB, IEC, UL | Fixed | 48V | 67.8mm | DIN Rail | 38mm | 112mm | 18V | 75V | - | ||||||
Each | 1+$113.250 5+$110.330 10+$107.400 25+$103.500 100+$97.660 | ITE | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | CB, IEC, UL | Fixed | 24V | 67.8mm | DIN Rail | 38mm | 112mm | 9V | 36V | - | ||||||
83AK5691 RoHS | MEAN WELL | Each | 1+$44.570 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | ||||