4:1 Isolated DIN Rail Mount DC / DC Converters :
106 Products FoundFind a huge range of 4:1 Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 3:1 Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, Mean Well, Tdk-lambda, Multicomp Pro & Solahd
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.750 5+ $71.030 10+ $71.030 25+ $71.030 50+ $71.030 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $77.630 5+ $70.020 10+ $67.730 25+ $66.210 50+ $64.690 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $414.250 5+ $385.250 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 1+ $55.710 5+ $54.270 10+ $52.830 25+ $50.910 100+ $48.030 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $69.930 5+ $68.120 10+ $66.320 25+ $63.910 100+ $60.300 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+ $36.050 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MULTICOMP PRO | Each | 1+ $71.610 25+ $66.310 50+ $60.760 100+ $59.250 250+ $56.730 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $55.710 5+ $54.270 10+ $52.830 25+ $50.910 100+ $48.030 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+ $40.030 10+ $37.870 25+ $37.160 50+ $36.440 100+ $35.720 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $30.410 10+ $29.330 25+ $28.790 50+ $28.260 100+ $27.720 More Pricing... | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
MEAN WELL | Each | 1+ $49.720 10+ $47.040 25+ $46.150 50+ $45.260 100+ $44.360 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $212.360 10+ $203.410 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
MEAN WELL | Each | 1+ $27.090 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MULTICOMP PRO | Each | 1+ $96.710 5+ $83.450 10+ $73.220 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
39AH0586 RoHS | Each | 1+ $49.420 5+ $48.150 10+ $46.860 50+ $45.160 100+ $42.610 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
MEAN WELL | Each | 1+ $44.770 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MULTICOMP PRO | Each | 1+ $74.740 25+ $69.210 50+ $63.420 100+ $61.840 250+ $59.210 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
Each | 1+ $205.570 10+ $196.610 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $102.990 5+ $94.460 10+ $91.890 25+ $90.190 50+ $88.480 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $176.080 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | - | Fixed, Adjustable | 48V | 57.6mm | - | 24.5mm | 125mm | 18V | 75V | DPX30W Series | ||||||
XP POWER | Each | 1+ $115.230 5+ $113.190 10+ $111.130 50+ $109.080 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ $49.420 5+ $48.150 10+ $46.860 50+ $45.160 100+ $42.610 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||