Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE6048S12-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4597
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $108.160 |
| 10+ | $105.300 |
| 25+ | $101.470 |
| 100+ | $95.740 |
Price for:Each
Minimum: 6
Multiple: 6
$648.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE6048S12-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.77Y4597
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio4:1
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
Approvals & StandardsCB, IEC, UL
Input Voltage DC Nom48V
DC / DC Converter MountingDIN Rail
Width67.8mm
DC / DC Converter Output TypeFixed
Height38mm
Depth112mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE6048S12-D from XP Power is a DTE60 series 60W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500VDC and input to output capacitance of 3000pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 18V to 75V (48V nominal voltage)
- Output voltage of 12V and output current of 5A
- Input current of 60mA at no load and 1.36A at full load
- Maximum capacitive load of 3540μF and efficiency of 92%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 210KHz, line regulation of ±0.2% and load regulation of ±0.5%
- EN55022 conducted level A with no external components
- Dimension is 4.41inch x 2.67inch x 1.5inch (112mm x 67.8mm x 38mm) and weight is 300g
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CB, IEC, UL
DC / DC Converter Mounting
DIN Rail
DC / DC Converter Output Type
Fixed
Depth
112mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
2.5kV
Input Voltage DC Nom
48V
Width
67.8mm
Height
38mm
Input Voltage DC Min
18V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
