0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

56 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29K5539
Each
1+$110.880
5+$104.160
10+$97.460
25+$92.580
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
01AH7052

RoHS

Each
1+$30.030
10+$28.950
25+$28.410
50+$27.880
100+$27.340
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
69AH6295

RoHS

Each
1+$248.140
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
27W5774

RoHS

Each
1+$98.430
5+$88.780
10+$88.780
25+$88.780
50+$88.780
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.910
100+$48.030
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

PHOENIX CONTACT
Each
1+$376.240
10+$364.990
50+$349.660
100+$324.100
250+$301.600
More Pricing...
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
01AH7045

RoHS

Each
1+$100.520
10+$95.110
25+$93.310
50+$91.500
100+$89.700
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
21T9600

RoHS

Each
1+$205.570
10+$196.610
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
01AH7039

RoHS

Each
1+$90.630
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7062

RoHS

Each
1+$40.030
10+$37.870
25+$37.160
50+$36.440
100+$35.720
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7048

RoHS

Each
1+$30.030
10+$28.950
25+$28.410
50+$27.880
100+$27.340
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
99Y0833

RoHS

Each
1+$93.080
5+$90.610
10+$88.160
50+$84.890
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
21T9610

RoHS

Each
1+$238.070
10+$228.000
ITE
2:1
60W
1 Output
12V
5A
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
77Y4573

RoHS

Each
1+$94.810
5+$92.360
10+$89.910
25+$86.650
100+$81.750
ITE
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
43AC1966

RoHS

Each
1+$116.190
5+$113.190
10+$110.190
25+$106.190
100+$100.190
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+$136.850
5+$133.320
10+$129.780
25+$125.070
100+$118.010
ITE
8:1
40W
1 Output
12V
3.33A
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA40 Series
73T9464

RoHS

Each
1+$628.400
10+$605.410
50+$578.590
100+$536.440
250+$500.040
More Pricing...
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
01AH7070

RoHS

Each
1+$49.720
10+$47.040
25+$46.150
50+$45.260
100+$44.360
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7042

RoHS

Each
1+$100.520
10+$95.110
25+$93.310
50+$91.500
100+$89.700
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
83AH9983

RoHS

Each
1+$74.740
25+$69.210
50+$63.420
100+$61.840
250+$59.210
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
87AH5850

RoHS

Each
1+$287.710
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
31T8380

RoHS

Each
1+$102.990
5+$94.460
10+$91.890
25+$90.190
50+$88.480
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
-
Fixed, Adjustable
24V
27mm
-
75mm
100mm
18V
75V
TCL-DC Series
61T7539

RoHS

Each
1+$176.080
ITE
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
-
Fixed, Adjustable
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX30W Series
01AH7074

RoHS

Each
1+$44.770
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7066

RoHS

Each
1+$40.030
10+$37.870
25+$37.160
50+$36.440
100+$35.720
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
-
Fixed, Adjustable
48V
35mm
-
90mm
54.5mm
18V
75V
DDR-30 Series
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER