
| Quantity | Price |
|---|---|
| 5+ | $90.550 |
| 10+ | $88.150 |
| 25+ | $84.950 |
| 100+ | $80.150 |
Product Information
Product Overview
The DTE4048S5V1-D from XP Power is a DTE40 series 40W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500VDC and input to output capacitance of 2400pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 18V to 75V (48V nominal voltage)
- Output voltage of 5.1V and output current of 8A
- Input current of 55mA at no load and 0.96A at full load
- Maximum capacitive load of 13600μF and efficiency of 89%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 285KHz, line regulation of ±0.5% and load regulation of 1%
- EN55022 conducted level A with no external components
- Dimension is 4.41inch x 2.51inch x 1.01inch (112mm x 63.8mm x 25.6mm) and weight is 162g
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
5.1V
-
Regulated
DTE40 Series
18V
48V
54mm
Fixed
No SVHC (15-Jan-2018)
1 Output
40W
8A
-
3kV
CB, IEC, UL
75V
DIN Rail
23.3mm
96mm
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
