0
0 Items$0.00

40W Isolated DIN Rail Mount DC / DC Converters :

37 Products Found
Find a huge range of 40W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 40W, 30W & 15W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda, XP Power & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21T9598

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
21T9600

RoHS

Each
1+$205.570
10+$196.610
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
99Y0833

RoHS

Each
1+$93.080
5+$90.620
10+$88.160
50+$84.890
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
Regulated
-
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
77Y4573

RoHS

Each
1+$94.810
5+$92.360
10+$89.910
25+$86.650
100+$81.760
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
43AC1975

RoHS

Each
1+$136.850
5+$133.320
10+$129.780
25+$125.070
100+$118.010
ITE
8:1
40W
1 Output
12V
3.33A
-
-
-
-
-
4kV
Fixed
CSA, EN, UL
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
27AJ4579

RoHS

Each
1+$236.340
5+$231.250
10+$226.160
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
-
-
1.6kV
Fixed
-
24V
-
24.5mm
57.6mm
125mm
9.5V
36V
DPX40 Series
27AJ4587

RoHS

Each
1+$231.630
5+$226.470
10+$221.300
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
Fixed, Adjustable
-
48V
-
24.5mm
57.6mm
125mm
18V
75V
DPX40 Series
21T9601

RoHS

Each
1+$205.570
10+$196.610
ITE
4:1
40W
1 Output
15V
2.67A
-
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
21T9603

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
77Y4579

RoHS

Each
6+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
5.1V
8A
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
DTE40 Series
99Y0841

RoHS

Each
1+$101.980
5+$100.170
10+$98.350
50+$96.540
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
Regulated
-
3kV
Fixed
-
48V
-
54mm
23.3mm
96mm
18V
75V
DTE40 Series
21T9595

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9596

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
21T9593

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
21T9606

RoHS

Each
1+$205.570
10+$196.610
ITE
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
Fixed, Adjustable
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
18V
75V
-
21T9602

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-12V
-
-400mA
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
36V
75V
-
77Y4587

RoHS

Each
6+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
5.1V
8A
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE40 Series
21T9604

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
12V
1.667A
-12V
-1.67A
-
-
-
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
18V
75V
-
77Y4575

RoHS

Each
6+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
24V
1.67A
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
21T9594

RoHS

Each
1+$219.980
10+$211.030
ITE
2:1
40W
3 Output
5V
6A
15V
300mA
-15V
-
-300mA
1.6kV
Fixed
CE
12V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
18V
-
77Y4585

RoHS

Each
6+$92.360
10+$89.910
25+$86.650
100+$81.750
ITE
4:1
40W
1 Output
48V
835mA
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
DTE40 Series
77Y4577

RoHS

Each
6+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
48V
835mA
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
77Y4583

RoHS

Each
6+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
24V
1.67A
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
48V
DIN Rail
54mm
23.3mm
96mm
18V
75V
-
83AH9985

RoHS

Each
1+$58.120
5+$54.680
10+$52.920
25+$50.270
50+$46.640
More Pricing...
ITE
3:1
40W
1 Output
12V
3.4A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
-
53mm
91mm
91mm
10V
32V
MP-DRD
21T9605

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
Fixed
CE
48V
DIN Rail
24.5mm
57.6mm
125mm
18V
75V
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER