0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y0833

RoHS

Each
1+$93.080
5+$90.610
10+$88.160
50+$84.890
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
77Y4573

RoHS

Each
1+$94.810
5+$92.360
10+$89.910
25+$86.650
100+$81.750
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4579

RoHS

Each
5+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE40 Series
99Y0841

RoHS

Each
1+$115.230
5+$113.190
10+$111.130
50+$109.080
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
77Y4587

RoHS

Each
5+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4556

RoHS

Each
10+$79.730
25+$76.840
100+$72.490
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE20 Series
77Y4566

RoHS

Each
10+$78.170
25+$75.330
100+$71.070
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4558

RoHS

Each
10+$79.730
25+$76.840
100+$72.490
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4564

RoHS

Each
10+$78.170
25+$75.330
100+$71.070
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE20 Series
77Y4575

RoHS

Each
5+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4568

RoHS

Each
10+$78.170
25+$75.330
100+$71.070
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4585

RoHS

Each
5+$92.360
10+$89.910
25+$86.650
100+$81.750
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4560

RoHS

Each
25+$76.840
100+$72.490
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4577

RoHS

Each
5+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4562

RoHS

Each
10+$78.170
25+$75.330
100+$71.070
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4583

RoHS

Each
5+$90.550
10+$88.150
25+$84.950
100+$80.150
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4570

RoHS

Each
10+$79.730
25+$76.840
100+$72.490
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER