
| Quantity | Price |
|---|---|
| 5+ | $92.360 |
| 10+ | $89.910 |
| 25+ | $86.650 |
| 100+ | $81.750 |
Product Information
Product Overview
The DTE4048S48-D from XP Power is a DTE40 series 40W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500VDC and input to output capacitance of 2400pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 18V to 75V (48V nominal voltage)
- Output voltage of 48V and output current of 0.835A
- Input current of 55mA at no load and 0.93A at full load
- Maximum capacitive load of 150μF and efficiency of 90%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 285KHz, line regulation of ±0.5% and load regulation of 1%
- EN55022 conducted level A with no external components
- Dimension is 4.41inch x 2.51inch x 1.01inch (112mm x 63.8mm x 25.6mm) and weight is 162g
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
ITE
1 Output
48V
-
Regulated
3kV
18V
75V
54mm
23.3mm
No SVHC (15-Jan-2018)
4:1
40W
835mA
-
DTE40 Series
CB, IEC, UL
48V
DIN Rail
Fixed
96mm
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
