Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDTE1024D15Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.39AH0558
Product RangeDTE10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.380 |
| 25+ | $80.030 |
| 50+ | $78.170 |
| 100+ | $75.930 |
| 250+ | $73.700 |
Price for:Each
Minimum: 1
Multiple: 1
$83.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE1024D15Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.39AH0558
Product RangeDTE10 Series
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1333mA
Output Voltage - Output 3-
Output Voltage - Output 2-15V
Output Current - Output 2333mA
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Width34mm
Height22mm
Depth79mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDTE10 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Voltage - Output 2
-15V
Output Current - Output 3
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Width
34mm
Depth
79mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Module
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 3
-
Output Current - Output 2
333mA
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Chassis
Height
22mm
Input Voltage DC Min
9V
Product Range
DTE10 Series
Alternatives for DTE1024D15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
