Isolated Chassis Mount DC / DC Converters:
48 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $330.300 | Total:$330.30 Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
41AH2285 RoHS | TRACO POWER | Each | 1+ $61.100 | Total:$61.10 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||
TRACO POWER | Each | 1+ $142.440 | Total:$142.44 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | - | Fixed | - | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||
TRACO POWER | Each | 1+ $64.670 | Total:$64.67 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | - | Fixed | - | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | ||||
83AK5721 RoHS | Each | 1+ $57.490 | Total:$57.49 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | - | - | - | 4kV | 800V | - | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5709 RoHS | Each | 1+ $54.160 | Total:$54.16 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | - | Fixed | - | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5696 RoHS | Each | 1+ $46.420 | Total:$46.42 Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | - | Fixed | - | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
Each | 1+ $64.840 | Total:$64.84 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ $60.800 5+ $59.290 10+ $57.790 25+ $55.790 100+ $52.790 | Total:$60.80 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $48.300 5+ $47.100 10+ $45.900 25+ $44.290 100+ $41.880 | Total:$48.30 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $64.840 | Total:$64.84 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ $46.950 5+ $45.780 10+ $44.610 25+ $43.050 100+ $40.710 | Total:$46.95 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $87.170 | Total:$87.17 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 15V | 1.34A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | |||||
Each | 1+ $65.640 | Total:$65.64 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | |||||
Each | 1+ $76.080 | Total:$76.08 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
Each | 10+ $68.690 25+ $66.310 100+ $62.740 | Total:$686.90 Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 10+ $66.000 25+ $63.710 100+ $60.280 | Total:$660.00 Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 10+ $66.000 25+ $63.710 100+ $60.280 | Total:$660.00 Min: 10 / Mult: 10 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 10+ $54.390 25+ $52.500 100+ $49.680 | Total:$543.90 Min: 10 / Mult: 10 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 10+ $164.570 25+ $147.950 50+ $142.420 | Total:$2,468.55 Min: 15 / Mult: 15 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 15V | 8A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 1+ $364.070 | Total:$364.07 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 110V | - | Fixed, Adjustable | - | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ $79.120 | Total:$79.12 Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
Each | 1+ $46.950 5+ $45.780 10+ $44.610 25+ $43.050 100+ $40.710 | Total:$46.95 Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $158.160 | Total:$158.16 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | - | - | 3kV | 24V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | |||||
Each | 1+ $158.160 | Total:$158.16 Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | - | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||