Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785122Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2875RL
Cut Tape08P2875
Product RangeWE-PD Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $1.970 |
| 25+ | $1.920 |
| 50+ | $1.870 |
| 100+ | $1.820 |
| 500+ | $1.770 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785122Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2875RL
Cut Tape08P2875
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case6.2mm x 5.9mm x 3.3mm
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 25%
Product Length6.2mm
Product Width5.9mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
6.2mm x 5.9mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
5.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.1A
Product Range
WE-PD Series
DC Resistance Max
0.25ohm
Product Length
6.2mm
Product Height
3.3mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
