0
0 Items$0.00

SMD Power Inductors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
44W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.590
25+$2.510
50+$2.430
100+$2.350
More Pricing...
3.3µH
2.8A
Shielded
3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.067ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.450
10+$2.260
25+$2.150
50+$1.820
100+$1.790
More Pricing...
10µH
1.9A
Shielded
1.6A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.125ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.870
10+$2.590
25+$2.510
50+$2.430
100+$2.350
More Pricing...
47µH
850mA
Shielded
740mA
WE-PD Series
6.2mm x 5.9mm x 3.3mm
600mohm
± 25%
6.2mm
5.9mm
3.3mm
08P2874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.590
25+$2.510
50+$2.430
100+$2.350
More Pricing...
15µH
1.6A
Shielded
1.4A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
200mohm
± 25%
6.2mm
5.9mm
3.3mm
08P2869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.590
25+$2.510
50+$2.430
100+$2.350
More Pricing...
1µH
3.5A
Shielded
4.5A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.039ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.590
25+$2.510
50+$2.430
100+$2.350
More Pricing...
100µH
650mA
Shielded
500mA
WE-PD Series
6.2mm x 5.9mm x 3.3mm
1.06ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$1.910
25+$1.810
50+$1.710
100+$1.620
More Pricing...
22µH
1.35A
Shielded
1.1A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.25ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
10+$2.080
25+$1.880
50+$1.710
100+$1.640
More Pricing...
6.8µH
2.3A
Shielded
2A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
100mohm
± 25%
6.2mm
5.9mm
3.3mm
08P2871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
10+$2.130
25+$2.090
50+$2.050
100+$2.010
More Pricing...
4.7µH
2.65A
Shielded
2.5A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.078ohm
± 25%
6.2mm
5.9mm
3.3mm
08P2870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.590
25+$2.510
50+$2.430
100+$2.350
More Pricing...
2.2µH
2.9A
Shielded
3.3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
0.054ohm
± 25%
6.2mm
5.9mm
3.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK