1.35A SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32T8555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.830
25+
$1.770
50+
$1.700
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.35A
Shielded
1.7A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.12ohm
± 20%
2.8mm
2.8mm
2.8mm
04AJ4898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.310
10+
$0.293
25+
$0.277
50+
$0.261
100+
$0.247
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.35A
Shielded
1.12A
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.192ohm
± 20%
3mm
3mm
1.5mm
26AK1682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.550
25+
$1.410
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Shielded
2A
B82472D6 Series
7.3mm x 7.3mm x 4.8mm
-
0.29ohm
± 20%
7.3mm
7.3mm
4.8mm
19X2254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.392
25+
$0.371
50+
$0.350
100+
$0.330
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
3mm x 3mm x 1.5mm
-
0.136ohm
± 20%
3mm
3mm
1.5mm
44W4572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.100
25+
$2.060
50+
$2.010
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
8mm x 8mm x 1.1mm
-
0.16ohm
± 20%
8mm
8mm
1.1mm
08P2875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$1.960
25+
$1.860
50+
$1.760
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
22µH
1.35A
Shielded
1.1A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
0.25ohm
± 25%
6.2mm
5.9mm
3.3mm
55W2283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.080
25+
$1.980
50+
$1.890
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.2A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.29ohm
± 20%
12.5mm
12.5mm
8.5mm
76T3251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.653
Min: 1 / Mult: 1
22µH
1.35A
Shielded
-
4500 Series
7.3mm x 7.3mm x 3.55mm
-
0.18ohm
± 20%
7.3mm
7.3mm
3.55mm
06X7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.330
25+
$1.300
50+
$1.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µH
1.35A
Shielded
1.35A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.25ohm
± 20%
12.5mm
12.5mm
4mm
29X7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.612
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
91AH9401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.860
25+
$2.780
50+
$2.690
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.35A
WE-PD Series
12mm x 12mm x 8mm
-
0.265ohm
± 20%
12mm
12mm
8mm
33AK4547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.874
10+
$0.734
25+
$0.650
50+
$0.634
100+
$0.617
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745A Series
-
-
150mohm
± 20%
7.3mm
7.3mm
4.5mm
65AK1710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.340
25+
$3.110
50+
$2.840
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
56µH
1.35A
Shielded
1.95A
PID-560M Series
-
-
0.17ohm
± 20%
12.5mm
12.5mm
8mm
88AK0176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.310
25+
$1.140
50+
$1.110
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745HA Series
-
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
94AK5590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.390
25+
$1.320
50+
$1.250
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
100µH
1.35A
Semishielded
2.15A
WE-LQS
-
-
0.238ohm
± 20%
8mm
8mm
6.5mm
63AK2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.440
25+
$1.380
50+
$1.320
100+
$1.280
Min: 5 / Mult: 5
2.2µH
1.35A
Shielded
825mA
WE-PMI Series
-
1008 [2520 Metric]
0.14ohm
± 20%
2.5mm
2mm
1mm
34R5924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.100
25+
$2.060
50+
$2.010
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
12µH
1.35A
Shielded
1.2A
WE-TPC Series
8mm x 8mm x 1.35mm
-
170mohm
± 20%
8mm
8mm
1.35mm
29T3760

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.844
4000+
$0.777
6000+
$0.756
10000+
$0.743
Min: 2000 / Mult: 500
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
88T7149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.380
25+
$2.310
50+
$2.240
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Unshielded
1.47A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
130mohm
± 10%
7.8mm
7mm
5mm
63K3509

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.715
2000+
$0.649
4000+
$0.583
6000+
$0.562
10000+
$0.550
Min: 1000 / Mult: 500
39µH
1.35A
Unshielded
2.6A
PM105 Series
-
-
0.14ohm
± 20%
-
-
-
79R7407

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.416
5000+
$0.406
10000+
$0.376
20000+
$0.350
30000+
$0.326
More Pricing...
Min: 1200 / Mult: 1200
4.7µH
1.35A
Shielded
1.2A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
0.165ohm
± 30%
4.8mm
4.8mm
1.15mm
61J9130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.578
Min: 1200 / Mult: 1200
4.7µH
1.35A
Shielded
1.2A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
0.165ohm
± 30%
4.8mm
4.8mm
1.15mm
88T7009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.670
25+
$1.630
50+
$1.590
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
7.5µH
1.35A
Shielded
1.5A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
90mohm
± 30%
5.8mm
5.8mm
1.8mm
48T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.222
Min: 1000 / Mult: 1000
6.8µH
1.35A
Shielded
1.3A
NRS Series
6mm x 6mm x 1.2mm
-
0.165ohm
± 20%
6mm
6mm
1.2mm
29T3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Min: 2000 / Mult: 500
220µH
1.35A
Shielded
1.81A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.245ohm
± 20%
12.5mm
12.5mm
7.5mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK