Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No17791063215Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH3066
Product RangeMagI3C VISM Series
Your Part Number
111 In Stock
322 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 5+ | $12.090 |
| 10+ | $11.750 |
| 25+ | $11.700 |
| 50+ | $11.470 |
| 100+ | $11.230 |
| 250+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No17791063215Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH3066
Product RangeMagI3C VISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio5:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 16V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min8V
Input Voltage DC Max42V
Product RangeMagI3C VISM Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
300mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
8V
Product Range
MagI3C VISM Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
6V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
42V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
