Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKP1U021505B00KSSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46T6734
Product RangeMKP1 Series
Your Part Number
1,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 10+ | $0.876 |
| 25+ | $0.808 |
| 50+ | $0.739 |
| 100+ | $0.671 |
| 500+ | $0.578 |
| 1000+ | $0.545 |
| 2500+ | $0.510 |
Price for:Each
Minimum: 5
Multiple: 5
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKP1U021505B00KSSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46T6734
Product RangeMKP1 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.015µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)700V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
Product Length26.5mm
Product Width6mm
Product Height15mm
Product RangeMKP1 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.015µF
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
Product Length
26.5mm
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
700V
Humidity Rating
-
Lead Spacing
22.5mm
Product Width
6mm
Product Range
MKP1 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MKP1U021505B00KSSD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
