Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKP1O122204C00JSSDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46T6725
Product RangeMKP1 Series
Your Part Number
3,990 In Stock
9,980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 10+ | $0.522 |
| 25+ | $0.506 |
| 50+ | $0.491 |
| 100+ | $0.475 |
| 500+ | $0.406 |
| 1000+ | $0.394 |
| 2500+ | $0.361 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKP1O122204C00JSSDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46T6725
Product RangeMKP1 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Length18mm
Product Width6mm
Product Height12.5mm
Product RangeMKP1 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for MKP1O122204C00JSSD
6 Products Found
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.022µF
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Product Length
18mm
Product Height
12.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
15mm
Product Width
6mm
Product Range
MKP1 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
