Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-38-127Copy
Newark Part No.79AC5305
Product RangeTEC Series
Your Part Number
No Longer Available
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-40-38-127Copy
Newark Part No.79AC5305
Product RangeTEC Series
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating51.4W
Cooling Power Pc51.4W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.6mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance2.25ohm
Lead Wires150mm, 20 AWG, PVC Insulated
SVHCTo Be Advised
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
51.4W
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.6mm
Product Range
TEC Series
Lead Wires
150mm, 20 AWG, PVC Insulated
No. of Stages
1 Stage
Cooling Power Pc
51.4W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
2.25ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
