0
0 Items$0.00

Thermoelectric Modules & Assemblies :

66 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5304

RoHS

Each
1+$33.010
5+$30.790
10+$29.890
25+$28.750
50+$27.920
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
94AC8402

RoHS

Each
1+$37.310
5+$34.810
10+$33.790
25+$32.510
50+$31.570
More Pricing...
-
-
-
1 Stage
-
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
16AN2804

RoHS

Each
60+$50.310
100+$49.300
250+$48.300
-
-
Thermoelectric Cooler
2 Stage
-
40W
6.8A
16VDC
40mm
40mm
7.5mm
85°C
arcTEC CP68H-2 Series
2.12ohm
100mm 20 AWG Red & Black
16AN2824

RoHS

Each
100+$53.650
250+$52.170
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2823

RoHS

Each
100+$34.320
250+$33.630
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
46AM7406

RoHS

Each
1+$23.550
5+$22.210
10+$21.640
25+$20.790
50+$20.410
More Pricing...
-
-
-
1 Stage
-
68.8W
8A
15.4VDC
40mm
40mm
3.5mm
68°C
TEC Series
1.51ohm
100mm 20 AWG Red & Black
46AM7405

RoHS

Each
1+$28.020
5+$26.790
10+$26.210
25+$25.230
50+$24.560
More Pricing...
-
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
16AN2825

RoHS

Each
100+$29.650
250+$28.830
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2712

RoHS

Each
50+$86.150
100+$83.840
250+$81.540
-
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
46AM7409

RoHS

Each
1+$22.300
5+$21.030
10+$20.500
25+$19.690
50+$19.060
More Pricing...
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
46AM7411

RoHS

Each
1+$45.640
5+$43.440
10+$42.520
25+$41.130
50+$39.700
More Pricing...
-
-
-
1 Stage
-
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
16AN2799

RoHS

Each
100+$39.630
250+$38.540
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
16AN2800

RoHS

Each
100+$31.040
250+$30.190
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
08P1447

RoHS

Each
1+$41.770
25+$39.740
50+$38.160
100+$37.030
250+$36.130
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$88.760
25+$84.440
50+$81.080
100+$78.690
250+$76.770
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$53.820
25+$51.200
50+$49.160
100+$47.710
250+$46.540
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$40.990
25+$39.000
50+$37.450
100+$36.340
250+$35.450
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+$104.020
25+$98.960
50+$95.020
100+$92.210
250+$89.960
Thermoelectric Cooler
-
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$89.340
25+$84.990
50+$81.610
100+$79.200
250+$77.270
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1454

RoHS

Each
1+$103.520
25+$98.490
50+$94.570
100+$91.770
250+$89.530
Thermoelectric Cooler
-
-
1 Stage
37W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF Series
3.5ohm
UL-Style 1569, Unstripped
40Y2102

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$59.070
5+$55.350
10+$53.160
25+$50.670
50+$47.580
More Pricing...
-
-
-
1 Stage
-
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1455

RoHS

Each
1+$90.940
25+$86.520
50+$83.080
100+$80.620
250+$78.650
Thermoelectric Cooler
-
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
41AH4493

RoHS

Each
1+$29.720
25+$27.580
50+$25.920
100+$25.200
250+$24.490
-
-
-
1 Stage
-
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$61.570
5+$57.690
10+$55.410
25+$52.820
50+$49.590
More Pricing...
-
-
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$89.120
25+$84.780
50+$81.410
100+$79.000
250+$77.080
Thermoelectric Cooler
-
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
1-25 of 66 items
of 3 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY