0
0 Items$0.00

Thermoelectric Modules & Assemblies :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2791

RoHS

Each
150+$25.440
250+$24.740
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2777

RoHS

Each
300+$15.860
500+$15.540
-
-
Thermoelectric Cooler
1 Stage
-
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
240+$17.100
250+$16.760
500+$16.420
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2785

RoHS

Each
140+$21.850
250+$21.410
-
-
Thermoelectric Cooler
1 Stage
-
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
46AM7409

RoHS

Each
1+$22.300
5+$21.030
10+$20.500
25+$19.690
50+$19.060
More Pricing...
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
16AN2779

RoHS

Each
240+$19.470
250+$18.320
500+$17.340
-
-
Thermoelectric Cooler
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
16AN2799

RoHS

Each
100+$39.630
250+$38.540
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
16AN2800

RoHS

Each
100+$31.040
250+$30.190
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
16AN2782

RoHS

Each
300+$22.130
500+$20.950
-
-
Thermoelectric Cooler
1 Stage
-
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
08P1446

RoHS

Each
1+$40.990
25+$39.000
50+$37.450
100+$36.340
250+$35.450
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$53.230
25+$50.640
50+$48.630
100+$47.190
250+$46.040
Thermoelectric Cooler
-
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$65.670
25+$62.480
50+$59.990
100+$58.220
250+$56.800
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$39.900
25+$37.960
50+$36.450
100+$35.370
250+$34.510
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$89.120
25+$84.780
50+$81.410
100+$79.000
250+$77.080
Thermoelectric Cooler
-
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+$61.500
25+$58.510
50+$56.180
100+$54.520
250+$53.190
Thermoelectric Cooler
-
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
19AM5979

RoHS

Each
1+$12.920
-
-
-
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
59AM1640

RoHS

Each
1+$42.350
5+$39.920
10+$38.920
25+$37.640
50+$36.710
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
59AM1641

RoHS

Each
1+$32.470
5+$30.610
10+$29.760
25+$28.700
50+$27.790
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
59AM1643

RoHS

Each
1+$33.220
5+$31.000
10+$30.140
25+$29.240
50+$29.230
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
59AM1644

RoHS

Each
1+$26.520
5+$25.210
10+$24.570
25+$23.730
50+$23.120
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
59AM1639

RoHS

Each
1+$27.690
10+$26.440
25+$25.190
50+$23.940
100+$23.050
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
59AM1642

RoHS

Each
1+$22.210
5+$20.590
10+$20.030
25+$19.260
50+$18.590
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
59AM1637

RoHS

Each
1+$15.680
5+$12.750
10+$12.570
25+$12.170
50+$12.140
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
1-25 of 43 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY