0
0 Items$0.00

Thermoelectric Modules & Assemblies :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$21.880
5+$20.400
10+$19.810
25+$19.050
50+$18.500
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$31.950
5+$29.800
10+$28.930
25+$27.830
50+$27.030
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$33.010
5+$30.790
10+$29.890
25+$28.750
50+$27.920
More Pricing...
Thermoelectric Cooler
-
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
16AN2824

RoHS

Each
100+$53.650
250+$52.170
-
-
Thermoelectric Cooler
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2823

RoHS

Each
100+$34.320
250+$33.630
-
-
Thermoelectric Cooler
1 Stage
-
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
arcTEC CP85H Series
1.5ohm
100mm 20 AWG Red & Black
16AN2821

RoHS

Each
130+$21.010
250+$20.590
-
-
Thermoelectric Cooler
1 Stage
-
42W
8.5A
8.6VDC
30mm
30mm
3.74mm
68°C
CP85 Series
900mohm
100mm 20 AWG Red & Black
16AN2825

RoHS

Each
100+$29.650
250+$28.830
-
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2411

RoHS

Each
50+$116.800
100+$113.400
-
-
Thermoelectric Cooler Unit
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
08P1447

RoHS

Each
1+$41.770
25+$39.740
50+$38.160
100+$37.030
250+$36.130
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$88.760
25+$84.440
50+$81.080
100+$78.690
250+$76.770
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$53.820
25+$51.200
50+$49.160
100+$47.710
250+$46.540
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$24.200
25+$23.020
50+$22.110
100+$21.450
250+$20.930
Thermoelectric Cooler
-
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$35.620
25+$33.890
50+$32.540
100+$31.580
250+$30.810
Thermoelectric Cooler
-
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1452

RoHS

Each
1+$89.340
25+$84.990
50+$81.610
100+$79.200
250+$77.270
Thermoelectric Cooler
-
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF Series
1.59ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$56.620
25+$53.860
50+$51.720
100+$50.190
250+$48.970
Thermoelectric Cooler
-
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
19AM5971

RoHS

Each
1+$13.120
-
-
-
-
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
19AM5975

RoHS

Each
1+$20.410
-
-
-
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
59AM1621

RoHS

Each
1+$100.460
5+$94.580
10+$91.080
25+$88.720
50+$86.350
More Pricing...
-
Thermoelectric Cooler Unit
-
-
-
58.95W
8.5A
12V
70mm
70mm
26.5mm
70°C
arcTEC Series
1.65ohm
18 AWG Red & Blue
59AM1645

RoHS

Each
1+$45.500
5+$42.900
10+$41.750
25+$40.270
50+$39.260
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
16AN2826

RoHS

Each
120+$71.050
250+$69.630
-
-
Thermoelectric Cooler
2 Stage
-
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
CP85-2 Series
1.65ohm
100mm 20 AWG Red & Black
59AM1646

RoHS

Each
1+$26.080
5+$24.290
10+$23.680
25+$22.720
50+$22.150
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
16AN2820

RoHS

Each
140+$25.090
250+$24.590
-
-
Thermoelectric Cooler
1 Stage
-
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
CP85H Series
850mohm
100mm 20 AWG Red & Black
16AN2814

RoHS

Each
130+$21.500
250+$21.070
-
-
Thermoelectric Cooler
1 Stage
-
37.4W
8.5A
7.6VDC
20mm
40mm
3.5mm
68°C
CP85 Series
750mohm
100mm 20 AWG Red & Black
16AN2822

RoHS

Each
260+$27.110
-
-
Thermoelectric Cooler
1 Stage
-
38.2W
8.5A
7.6VDC
40mm
20mm
3.45mm
70°C
CP85H Series
750mohm
100mm 20 AWG Red & Black
16AN2812

RoHS

Each
120+$18.780
250+$18.400
-
-
Thermoelectric Cooler
1 Stage
-
21W
8.5A
4.2VDC
15mm
30mm
3.4mm
70°C
CP85H Series
400mohm
100mm 20 AWG Red & Black
1-25 of 25 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY