0
0 Items$0.00

Thermoelectric Modules & Assemblies :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$21.880
5+$20.400
10+$19.810
25+$19.050
50+$18.500
More Pricing...
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$31.950
5+$29.800
10+$28.930
25+$27.830
50+$27.030
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$32.810
5+$30.610
10+$29.720
25+$28.580
50+$27.760
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
46AM7405

RoHS

Each
1+$28.260
5+$27.140
10+$26.020
25+$23.900
50+$22.290
More Pricing...
-
-
1 Stage
-
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
08P1455

RoHS

Each
1+$90.940
25+$86.520
50+$83.080
100+$80.620
250+$78.650
Thermoelectric Cooler
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
MCPF Series
2.44ohm
UL-Style 1569, Unstripped
40Y2094

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$31.470
5+$28.960
10+$28.240
25+$27.760
50+$26.630
More Pricing...
-
-
1 Stage
-
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5984

RoHS

Each
1+$41.350
-
-
-
-
163W
10.5A
24.1V
40mm
40mm
3.3mm
75°C
-
1.83ohm
20 AWG Red & Black
19AM5974

RoHS

Each
1+$12.980
-
-
-
-
17.2W
3.4A
8.8V
20mm
20mm
3.3mm
70°C
-
-
Red & Black
16AN2759

RoHS

Each
100+$44.490
250+$43.270
-
Thermoelectric Cooler
1 Stage
-
35.2W
4A
15.4VDC
25mm
25mm
3.3mm
68°C
arcTEC CP40 Series
2.88ohm
100mm 22 AWG Red & Black
16AN2785

RoHS

Each
100+$26.160
250+$25.440
-
Thermoelectric Cooler
1 Stage
-
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
16AN2684

RoHS

Each
50+$84.740
100+$82.470
250+$80.200
-
Thermoelectric Cooler
1 Stage
-
148W
10.5A
24.1V
40mm
40mm
3.3mm
68°C
arcTEC CP105H Series
1.83ohm
100mm 20 AWG Red & Black
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY